845-032-520-602

Heilind Number:EDA845-032-520-602
Manufacturer:EDAC
Manufacturer Number:845-032-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-602

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for durability and efficiency, it features 32 positions in a single row, with a pitch of .1 inches for seamless integration. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a compact design, it's perfect for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our full range of products for more options in the PCB connectors category.