845-032-520-604

Heilind Number:EDA845-032-520-604
Manufacturer:EDAC
Manufacturer Number:845-032-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, a vital component for seamless data transmission within electronic devices. Featuring 32 positions in a single row configuration, it offers efficient signal routing on PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable operation even in harsh environments. With a low 0.1-inch pitch and 0.2-inch row spacing, it facilitates precise board-to-board mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees dependable performance in diverse settings. Upgrade your connectivity solutions with this essential connector, perfect for various applications in the electronics industry.