845-032-520-607

Heilind Number:EDA845-032-520-607
Manufacturer:EDAC
Manufacturer Number:845-032-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-607

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions and a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various applications. Upgrade your setup with this essential component for optimal signal transmission and connectivity.