845-032-520-608

Heilind Number:EDA845-032-520-608
Manufacturer:EDAC
Manufacturer Number:845-032-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-608

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 32 positions with a single row configuration, offering optimal space efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted from Copper Alloy, the contact material ensures reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for efficient and secure connections in your electronic projects.