845-032-520-612

Heilind Number:EDA845-032-520-612
Manufacturer:EDAC
Manufacturer Number:845-032-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector offers seamless integration for your electronic components. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in demanding environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme operating conditions. Upgrade your system's efficiency with this essential component.