845-032-520-803

Heilind Number:EDA845-032-520-803
Manufacturer:EDAC
Manufacturer Number:845-032-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-803

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a meticulous design with two rows of 32 contact positions, it ensures seamless data transmission in your electronic devices. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability and durability even in harsh environments. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Its straight mount orientation is convenient for PCB assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications, from industrial to consumer electronics. Elevate your electronic projects with this essential component.