845-032-520-804

Heilind Number:EDA845-032-520-804
Manufacturer:EDAC
Manufacturer Number:845-032-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. The connector boasts two rows with a pitch of .1 inches, accommodating a total of 32 positions for efficient data transfer. Constructed with Copper Alloy contacts, it guarantees optimal conductivity even in demanding applications. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Upgrade your PCB assembly with this essential component for enhanced performance and connectivity.