845-032-520-807

Heilind Number:EDA845-032-520-807
Manufacturer:EDAC
Manufacturer Number:845-032-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 32 positions each, it offers ample connectivity for your circuit board needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy installation and compatibility. Elevate your connectivity game with this essential component.