845-032-521-103

Heilind Number:EDA845-032-521-103
Manufacturer:EDAC
Manufacturer Number:845-032-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-103

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring 32 positions in a single row, this connector ensures seamless and reliable communication between your circuit boards. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Copper alloy contacts with a pitch of .1 inch provide efficient power transfer, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity with this essential component for your electronic projects.