845-032-521-104

Heilind Number:EDA845-032-521-104
Manufacturer:EDAC
Manufacturer Number:845-032-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-104

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, you can count on secure and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component, a reliable solution for your connectivity needs.