845-032-521-112

Heilind Number:EDA845-032-521-112
Manufacturer:EDAC
Manufacturer Number:845-032-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures efficient data transfer within your circuitry. Designed for durability, it is crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, guaranteeing reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Perfect for applications where space-saving is crucial, the straight mount orientation facilitates seamless integration. Elevate your electronic projects with this green-colored connector, a must-have in your toolkit.