845-032-521-201

Heilind Number:EDA845-032-521-201
Manufacturer:EDAC
Manufacturer Number:845-032-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-201

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance in various environments. With two rows of 32 positions each, it offers ample connectivity options while maintaining a compact design with a pitch of .1 inches. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and 3A amperage make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.