845-032-521-203

Heilind Number:EDA845-032-521-203
Manufacturer:EDAC
Manufacturer Number:845-032-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions across 2 rows, allowing for secure and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contact material, it ensures long-lasting performance. The green color adds a touch of versatility, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Explore seamless connectivity solutions with this essential component.