845-032-521-204

Heilind Number:EDA845-032-521-204
Manufacturer:EDAC
Manufacturer Number:845-032-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-204

Detailed Description

Enhance connectivity in your electronic devices with our versatile Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. With two rows and a total of 32 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.