845-032-521-207

Heilind Number:EDA845-032-521-207
Manufacturer:EDAC
Manufacturer Number:845-032-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, offering ample room for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable durability even in demanding environments. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for secure and stable connections. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB setup with this essential component for seamless and dependable performance.