845-032-521-208

Heilind Number:EDA845-032-521-208
Manufacturer:EDAC
Manufacturer Number:845-032-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 32 positions, ensuring ample connectivity for your devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and longevity.