845-032-521-212

Heilind Number:EDA845-032-521-212
Manufacturer:EDAC
Manufacturer Number:845-032-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-212

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in challenging environments. The copper alloy contacts, with a current rating of 3 A, guarantee efficient power transmission. Featuring two rows of 32 positions each, with a pitch of .1 in and row spacing of .2 in, it offers ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB setups with this essential connector for optimal performance and longevity.