845-032-521-403

Heilind Number:EDA845-032-521-403
Manufacturer:EDAC
Manufacturer Number:845-032-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-403

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 32 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable performance in demanding environments. With an operating temperature range of -40 to 105 °C, it guarantees stable operation in varying conditions. Perfect for a wide range of applications, this connector is a vital component for your connectivity needs.