845-032-521-407

Heilind Number:EDA845-032-521-407
Manufacturer:EDAC
Manufacturer Number:845-032-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-407

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector, designed for seamless and efficient data transfer. Featuring 32 positions and a single row configuration, this connector ensures optimal connectivity in your electronic devices. With a low 3A amperage and a pitch of 0.1 inches, it offers reliable power delivery while conserving space on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, from -40 to 105°C. Made of Copper Alloy, the contact material ensures excellent conductivity for uninterrupted signal transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in this connector for high-speed data and power connections in your electronic applications.