845-032-521-408

Heilind Number:EDA845-032-521-408
Manufacturer:EDAC
Manufacturer Number:845-032-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, it features 32 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in challenging environments. Each contact point is crafted from Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.