845-032-521-412

Heilind Number:EDA845-032-521-412
Manufacturer:EDAC
Manufacturer Number:845-032-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance 32-position board-to-board connector. Designed for optimal signal transmission, it features copper alloy contacts and a rugged UL 94V-0 Diallyl Phthalate housing. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this green connector, a reliable choice for seamless data transfer.