845-032-521-502

Heilind Number:EDA845-032-521-502
Manufacturer:EDAC
Manufacturer Number:845-032-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-502

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Featuring a convenient straight mount orientation and two rows of 32 positions each, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contact material, it ensures long-lasting performance even in harsh operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer while maintaining optimal board space utilization. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse industrial applications, guaranteeing consistent performance under extreme conditions. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronic assembly toolkit.