845-032-521-503

Heilind Number:EDA845-032-521-503
Manufacturer:EDAC
Manufacturer Number:845-032-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With two rows and 32 positions, they offer ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these versatile and dependable connectors.