845-032-521-504

Heilind Number:EDA845-032-521-504
Manufacturer:EDAC
Manufacturer Number:845-032-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-504

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 32 positions in two rows, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise installations. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.