845-032-521-507

Heilind Number:EDA845-032-521-507
Manufacturer:EDAC
Manufacturer Number:845-032-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-507

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and a total of 32 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The compact .1-inch pitch and .2-inch row spacing make it perfect for space-constrained designs. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic toolkit.