845-032-521-508

Heilind Number:EDA845-032-521-508
Manufacturer:EDAC
Manufacturer Number:845-032-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Perfect for applications requiring a 3 A power supply, its durable UL 94V-0 DAP housing ensures safety and reliability. With 32 positions spread across 2 rows, this connector offers ample connectivity options. Crafted with precision, it features copper alloy contacts for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Upgrade your setup with this essential component, designed for optimal performance in any project.