845-032-521-512

Heilind Number:EDA845-032-521-512
Manufacturer:EDAC
Manufacturer Number:845-032-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for optimal functionality, it features two rows of 32 positions each, allowing for seamless data transmission. The connector's durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Crafted with copper alloy contacts, it guarantees excellent conductivity for uninterrupted performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.