845-032-521-603

Heilind Number:EDA845-032-521-603
Manufacturer:EDAC
Manufacturer Number:845-032-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior protection against heat and flames, ideal for various operating environments. With a pitch of .1 inches and row spacing of .2 inches, the connector allows for compact and secure connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Elevate your electronic projects with this essential component that delivers both performance and durability.