845-032-521-604

Heilind Number:EDA845-032-521-604
Manufacturer:EDAC
Manufacturer Number:845-032-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector facilitates seamless signal transmission with a pitch of .1 inch. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector guarantees consistent functionality in various conditions. Upgrade your PCB connections with this essential component.