845-032-521-607

Heilind Number:EDA845-032-521-607
Manufacturer:EDAC
Manufacturer Number:845-032-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-607

Detailed Description

Enhance your circuit connectivity with our Board to Board PCB Connector, featuring a sleek green design that adds a pop of color to your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector offers reliable performance in any environment. The 32 copper alloy contacts ensure secure data transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Its straight mount orientation and 1-row configuration make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.