845-032-521-608

Heilind Number:EDA845-032-521-608
Manufacturer:EDAC
Manufacturer Number:845-032-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-608

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 32 positions in a single row configuration, it offers optimal efficiency in data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a hassle-free installation process. Upgrade your systems with this essential component, a must-have in any electronic setup.