845-032-521-803

Heilind Number:EDA845-032-521-803
Manufacturer:EDAC
Manufacturer Number:845-032-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a total of 32 positions across two rows, ensuring optimal signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Each contact is made from robust copper alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB design with this essential component.