845-032-521-804

Heilind Number:EDA845-032-521-804
Manufacturer:EDAC
Manufacturer Number:845-032-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-804

Detailed Description

Enhance connectivity in your electronic devices with this premium Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures both reliability and safety. With two rows of 32 positions each, this connector offers ample space for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for any project. Elevate your connectivity game with this high-quality connector.