845-032-521-807

Heilind Number:EDA845-032-521-807
Manufacturer:EDAC
Manufacturer Number:845-032-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing for reliable protection. With two rows and 32 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for versatile applications in various environments. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB assembly with this essential component.