845-032-521-808

Heilind Number:EDA845-032-521-808
Manufacturer:EDAC
Manufacturer Number:845-032-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and reliable operation even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the 32 positions across 2 rows allow for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mounting orientation, it is easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.