845-032-521-812

Heilind Number:EDA845-032-521-812
Manufacturer:EDAC
Manufacturer Number:845-032-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-521-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 32 positions each, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.