845-032-523-101

Heilind Number:EDA845-032-523-101
Manufacturer:EDAC
Manufacturer Number:845-032-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.