845-032-523-103

Heilind Number:EDA845-032-523-103
Manufacturer:EDAC
Manufacturer Number:845-032-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 32 positions in a single row, it offers seamless and efficient connectivity for your PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential connector for seamless performance.