845-032-523-104

Heilind Number:EDA845-032-523-104
Manufacturer:EDAC
Manufacturer Number:845-032-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 32 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact points of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether you're a hobbyist or a professional, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and enhance the connectivity of your devices.