845-032-523-108

Heilind Number:EDA845-032-523-108
Manufacturer:EDAC
Manufacturer Number:845-032-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-108

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features 32 positions in a single row with a .1-inch pitch, allowing for seamless data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for reliable insulation, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of industrial and commercial applications. Trust in its quality and efficiency for your connectivity needs.