845-032-523-201

Heilind Number:EDA845-032-523-201
Manufacturer:EDAC
Manufacturer Number:845-032-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-201

Detailed Description

Enhance connectivity in your electronic assemblies with this 32-position, 2-row board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and streamline your PCB connections with this essential component.