845-032-523-204

Heilind Number:EDA845-032-523-204
Manufacturer:EDAC
Manufacturer Number:845-032-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-204

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, allowing for efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.