845-032-523-207

Heilind Number:EDA845-032-523-207
Manufacturer:EDAC
Manufacturer Number:845-032-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-207

Detailed Description

Enhance your circuit connections with our two-row Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power delivery at a current rating of 3A. The 32 positions and straight mount orientation make it versatile for various PCB setups. Its wide operating temperature range of -40 to 105°C further guarantees consistent functionality. Trust in this connector for seamless and secure card edge connections in your electronic applications.