845-032-523-212

Heilind Number:EDA845-032-523-212
Manufacturer:EDAC
Manufacturer Number:845-032-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in use. With two rows of 32 positions each, it offers ample connectivity for your PCB needs. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the straight mount orientation facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB projects with the superior quality and performance of this essential connector.