845-032-523-402

Heilind Number:EDA845-032-523-402
Manufacturer:EDAC
Manufacturer Number:845-032-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 32 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your connectivity solutions with this essential component.