845-032-523-403

Heilind Number:EDA845-032-523-403
Manufacturer:EDAC
Manufacturer Number:845-032-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in a vivid Green hue. Designed for seamless integration, this connector features 32 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable and efficient power transmission at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component, where quality meets innovation.