845-032-523-404

Heilind Number:EDA845-032-523-404
Manufacturer:EDAC
Manufacturer Number:845-032-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-404

Detailed Description

Elevate your PCB connectivity with our Board to Board PCB Connector in vibrant Green. Designed for seamless integration, this connector boasts a high amperage of 3A for dependable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With a single row layout and 32 positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Take your PCB assembly to the next level with this straight-mount Card Edge Connector.