845-032-523-502

Heilind Number:EDA845-032-523-502
Manufacturer:EDAC
Manufacturer Number:845-032-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. With two rows of 32 positions each, it offers ample connectivity options for your PCB assembly. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.