845-032-523-504

Heilind Number:EDA845-032-523-504
Manufacturer:EDAC
Manufacturer Number:845-032-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and 32 positions arranged in two rows, ensuring optimal functionality. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Elevate your PCB assembly with this essential component.