845-032-523-507

Heilind Number:EDA845-032-523-507
Manufacturer:EDAC
Manufacturer Number:845-032-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-523-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, it guarantees both visual appeal and robust protection. Featuring two rows and a total of 32 positions, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates seamless integration. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.